
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Flip Flops | |
| Manufacturer | Texas Instruments | |
| Package | - | |
| Operating Temperature | 0℃~+70℃ | |
| Clock Frequency | 50MHz | |
| Synchronous/Asynchronous | Asynchronous | |
| Number of Bits per Element | 6 | |
| Output Type | Complementary type | |
| Current - Output High(IOH) | 400uA | |
| Trigger Type | Rising Edge | |
| Setup Time | 10ns | |
| Series | 54ALSSeries | |
| Function | Reset | |
| Type | D-Type | |
| Voltage - Supply | 4.5V~5.5V | |
| Number of Elements | 1 | |
| Hold Time | 0ns | |
| Current - Output Low(IOL) | 8mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
54ALS175J/883 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Flip Flops | |
| Manufacturer | Texas Instruments | |
| Package | - | |
| Operating Temperature | 0℃~+70℃ | |
| Clock Frequency | 50MHz | |
| Synchronous/Asynchronous | Asynchronous | |
| Number of Bits per Element | 6 | |
| Output Type | Complementary type | |
| Current - Output High(IOH) | 400uA | |
| Trigger Type | Rising Edge | |
| Setup Time | 10ns | |
| Series | 54ALSSeries | |
| Function | Reset | |
| Type | D-Type | |
| Voltage - Supply | 4.5V~5.5V | |
| Number of Elements | 1 | |
| Hold Time | 0ns | |
| Current - Output Low(IOL) | 8mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 54ALS175J/883. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

54ALS175J/883 datasheets or manufacturer documentation.
Datasheet: 54ALS175J/883 Datasheet (PDF)
The 54ALS175J/883 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.