This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

LM79L15ACM-NS

Extended
Manufacturer
Texas Instruments
MFR.Part #
LM79L15ACM-NS
JLCPCB Part #
C3744462
Package
SOIC-8
Description
0℃~+70℃@(Ta) 1 100mA 15V 250uA 30V 50dB@(120Hz) Fixed Negative Over Temperature Protection、Short Circuit Protection、Thermal Shutdown SOIC-8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 15

Full Reel: 2500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.6331
200+ $0.2459
500+ $0.2362
1000+ $0.2330
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons