
* Images are for reference only
LM7905CT
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LM7905CT
- JLCPCB Part #
- C9411
- Package
- TO-220
- Description
- 0℃~+125℃ 1 1A 1mA 2V@(1A) 35V 5V 66dB@(120Hz) Fixed Negative TO-220 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 45
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.1853
10+
$2.7904
45+
$2.5544
90+
$2.3168
450+
$2.2076
900+
$2.1578
Related Products
Welcome back, may I help you?