
* Images are for reference only
LP3872ES-1.8/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LP3872ES-1.8/NOPB
- JLCPCB Part #
- C2867320
- Package
- DDPAK-5(TO-263-5)
- Description
- -40℃~+125℃@(Tj) 1 1.5A 1.8V 150uVrms 450mV@(1.5A) 6mA 73dB@(120Hz) 7V Fixed Over Current Protection、Over Temperature Protection Positive DDPAK-5(TO-263-5) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 45
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$8.3917
10+
$8.1781
45+
$8.0352
90+
$7.8922
Welcome back, may I help you?