
* Images are for reference only
LM78L05ACZ/LFT3
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LM78L05ACZ/LFT3
- JLCPCB Part #
- C2861118
- Package
- TO-92
- Description
- 0℃~+125℃@(Tj) 1 100mA 30V 3mA 40uV 5V 62dB@(120Hz) Fixed Over Current Protection、Over Temperature Protection、Short Circuit Protection Positive TO-92 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 16
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5909
200+
$0.2296
500+
$0.2216
1000+
$0.2168
Related Products
Welcome back, may I help you?