
* Images are for reference only
OPA2365AQDRQ1
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- OPA2365AQDRQ1
- JLCPCB Part #
- C181619
- Package
- SOIC-8
- Description
- -40℃~+125℃ 0.2pA 100dB 100uV 10pA 1uV/℃ 2 2.2V~5.5V 25V/us 4.5nV/√Hz@100kHz 5.5V 50MHz 5mA 65mA Rail-to-Rail Input, Rail-to-Rail Output SOIC-8 Operational Amplifier ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2345
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 2323
In-stock Item Pricing
Qty Unit Price
1+
$2.5265
10+
$2.1718
30+
$1.9509
100+
$1.7236
500+
$1.6204
1000+
$1.5768
Related Products
Welcome back, may I help you?