
* Images are for reference only
LM74500QDDFRQ1
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LM74500QDDFRQ1
- JLCPCB Part #
- C5219210
- Package
- SOT-23-8-THIN
- Description
- -40℃~+125℃ 2Ω 3.2V~65V Reverse voltage protection、Integrated charge pump SOT-23-8-THIN Power Distribution Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 6
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5911
10+
$1.3390
30+
$1.1833
100+
$1.0211
500+
$0.9489
1000+
$0.9168
Related Products
Welcome back, may I help you?