
* Images are for reference only
LM73CIMK-0/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LM73CIMK-0/NOPB
- JLCPCB Part #
- C140243
- Package
- TSOT-23-6
- Description
- -40℃~+150℃ 112ms 14bit 2.7V~5.5V I2C、SMBus ±1℃ TSOT-23-6 Temperature Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.9873
10+
$2.5280
30+
$2.2405
100+
$1.9466
500+
$1.8133
1000+
$1.7555
Related Products
Welcome back, may I help you?