This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

DSD1792ADBG4

Extended
Manufacturer
Texas Instruments
MFR.Part #
DSD1792ADBG4
JLCPCB Part #
C1540239
Package
SSOP-28
Description
-25℃~+85℃ 2 24 3V~5.25V I2S SSOP-28 ADCs/DACs - Special Purpose ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 47

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $29.1493
200+ $11.2818
500+ $10.8853
1000+ $10.6894

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons