
* Images are for reference only
LM7332MME/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LM7332MME/NOPB
- JLCPCB Part #
- C181546
- Package
- VSSOP-8
- Description
- -40℃~+125℃ 1.5mA 1.6mV 14.8nV/√Hz@2kHz 15.2V/us 1uA 2 2.5V~32V 21MHz 250nA 2uV/℃ 32V 70mA 80dB Rail-to-Rail Input, Rail-to-Rail Output VSSOP-8 Operational Amplifier ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 250
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.7778
10+
$3.1661
30+
$2.8032
250+
$2.1851
500+
$2.0165
1000+
$1.9395
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?