
* Images are for reference only
LM7322QMA/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LM7322QMA/NOPB
- JLCPCB Part #
- C2878227
- Package
- SOIC-8
- Description
- -40℃~+125℃ 1.1uA 100dB 100mA 18V/us 2 20MHz 20nA 2uV/℃ 4mA 700uV Rail-to-Rail Input, Rail-to-Rail Output SOIC-8 Operational Amplifier ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 95
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.0438
200+
$0.7916
500+
$0.7643
1000+
$0.7498
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?