
* Images are for reference only
LMK62A2-156M25SIAR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LMK62A2-156M25SIAR
- JLCPCB Part #
- C5215074
- Package
- SMD3225-6P
- Description
- -40℃~+85℃ 156.25MHz 3.135V~3.465V 95mA SMD3225-6P Programmable Oscillators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 444
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0393
100+
$0.0202
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?