
* Images are for reference only
LM7322MA/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LM7322MA/NOPB
- JLCPCB Part #
- C181585
- Package
- SOIC-8
- Description
- -15V~15V -40℃~+125℃ 15nV/√Hz@2kHz 18V/us 2 2.5mA 200nA 20MHz 2uA 2uV/℃ 32V 65mA 700uV 70dB Rail-to-Rail Input, Rail-to-Rail Output SOIC-8 Operational Amplifier ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 95
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.5258
10+
$3.9024
30+
$3.3271
95+
$2.9537
475+
$2.7806
950+
$2.7037
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?