
* Images are for reference only
LM723H
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LM723H
- JLCPCB Part #
- C2869868
- Package
- TO-100-10
- Description
- -55℃~+125℃ 1 150mA 2V~37V 40V Adjustable Positive TO-100-10 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$29.5814
200+
$11.4483
500+
$11.0451
1000+
$10.8467
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?