
* Images are for reference only
LM7131BCM5X
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LM7131BCM5X
- JLCPCB Part #
- C4368689
- Package
- SOT-23-5
- Description
- 0℃~+70℃ 1 10uV/℃ 12V 150V/us 2.7V~12V 20uA 20uV 75dB SOT-23-5 Operational Amplifier
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8044
200+
$0.3115
500+
$0.3019
1000+
$0.2955
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?