This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

LM70CILD-3/NOPB

Extended
Manufacturer
Texas Instruments
MFR.Part #
LM70CILD-3/NOPB
JLCPCB Part #
C2870683
Package
WSON-8(3x3)
Description
-55℃~+150℃ 11bit 2.65V~5.5V 210ms SPI ±2℃ WSON-8(3x3) Temperature Sensors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.9512
200+ $1.5301
500+ $1.4755
1000+ $1.4498

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons