
* Images are for reference only
TLV741105PDBVR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TLV741105PDBVR
- JLCPCB Part #
- C485119
- Package
- SOT-23-5
- Description
- -40℃~+125℃@(Tj) 1 1.05V 150mA 5.5V 50uA 65dB@(1kHz) 73uVrms 900mV@(150mA) Fixed Over Current Protection、Over Temperature Protection、Enable、Short Circuit Protection Positive SOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 37
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2483
50+
$0.1950
150+
$0.1720
500+
$0.1434
3000+
$0.1307
6000+
$0.1232
Related Products
Welcome back, may I help you?