
* Images are for reference only
LM5642MTC/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LM5642MTC/NOPB
- JLCPCB Part #
- C2868806
- Package
- TSSOP-28
- Description
- -40℃~+125℃@(TJ) 2 200kHz 4.5V~36V Buck External Overcurrent Protection、Output discharge、Protection latch、Adjustable soft-start、Cycle-by-cycle current limiting、Adjustable current limiting、Frequency synchronization、Built-in LDO regulator Step-down type Yes TSSOP-28 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 48
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$4.0242
10+
$3.9297
30+
$3.8672
100+
$3.8046
Related Products
Welcome back, may I help you?