
* Images are for reference only
LM5160ADNTJ
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LM5160ADNTJ
- JLCPCB Part #
- C471858
- Package
- WSON-12-EP(4x4)
- Description
- -40℃~+125℃@(TJ) 1 2A 300kHz 4.5V~65V Buck Buck、Flyback Built-in Yes WSON-12-EP(4x4) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 4500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.6524
10+
$2.5963
30+
$2.5594
100+
$2.5226
Related Products
Welcome back, may I help you?