
* Images are for reference only
TPS3840DL31DBVR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TPS3840DL31DBVR
- JLCPCB Part #
- C702208
- Package
- SOT-23-5
- Description
- -40℃~+125℃@(Tj) 1 1.5V~10V 3.1V 300nA 50us Active Low No Open Drain Voltage Detector Yes SOT-23-5 Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$1.5290
10+
$1.2608
30+
$1.1130
100+
$0.9123
500+
$0.8384
1000+
$0.8047
Related Products
Welcome back, may I help you?