
* Images are for reference only
LM5085SDX/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LM5085SDX/NOPB
- JLCPCB Part #
- C2658425
- Package
- SON-8-EP(3x3)
- Description
- -40℃~+125℃@(TJ) 1 1MHz 4.5V~75V Buck Buck External No SON-8-EP(3x3) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 4500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.5629
10+
$3.9062
30+
$3.5161
100+
$3.1227
500+
$2.9413
1000+
$2.8594
Related Products
Welcome back, may I help you?