
* Images are for reference only
LM5035CMHX/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LM5035CMHX/NOPB
- JLCPCB Part #
- C2862211
- Package
- HTSSOP-20-EP
- Description
- -40℃~+125℃@(TJ) 1 13V~105V 200kHz、500kHz External Half-Bridge Yes HTSSOP-20-EP DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.7055
10+
$2.8498
30+
$2.3264
100+
$1.8897
Related Products
Welcome back, may I help you?