
* Images are for reference only
LM5025MTC/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LM5025MTC/NOPB
- JLCPCB Part #
- C2865480
- Package
- TSSOP-16
- Description
- -40℃~+125℃@(TJ) 200kHz~580kHz 80% 8V~15V Forward TSSOP-16 AC-DC Controllers and Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 92
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.2018
184+
$2.0133
460+
$1.9427
1012+
$1.9074
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?