
* Images are for reference only
LM5025BMTC/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LM5025BMTC/NOPB
- JLCPCB Part #
- C1530598
- Package
- TSSOP-16
- Description
- -40℃~+125℃@(TJ) 200kHz~400kHz 71%、73% 8V~15V Forward TSSOP-16 AC-DC Controllers and Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 92
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2341
10+
$1.0225
30+
$0.9071
100+
$0.7773
500+
$0.7196
1000+
$0.6924
Welcome back, may I help you?