
* Images are for reference only
LM5025ASDX/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LM5025ASDX/NOPB
- JLCPCB Part #
- C2657969
- Package
- WSON-16-EP(5x5)
- Description
- -40℃~+125℃@(TJ) 2 580kHz 8V~15V Forward No WSON-16-EP(5x5) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 4500
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$3.5530
10+
$3.4679
30+
$3.4117
100+
$3.3555
Related Products
Welcome back, may I help you?