
* Images are for reference only
TPS22949AYZPR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TPS22949AYZPR
- JLCPCB Part #
- C2149899
- Package
- DSBGA-8(1.9x1.9)
- Description
- -40℃~+105℃ 1 1.62V~4.5V 100mA 300mΩ Active High Load Switch DSBGA-8(1.9x1.9) Power Distribution Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7177
200+
$0.2778
500+
$0.2682
1000+
$0.2634
Related Products
Welcome back, may I help you?