This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

AM2432BSDGHIALV

Extended
Manufacturer
Texas Instruments
MFR.Part #
AM2432BSDGHIALV
JLCPCB Part #
C6500170
Package
FCBGA-441(17.2x17.2)
Description
-40℃~+125℃@(TJ) 1.71V~1.89V、3.135V~3.465V 12bit 198 256KB 32 Bit 400MHz、800MHz ARM Cortex-M4F、ARM Cortex-R5F Built-in+External FCBGA-441(17.2x17.2) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
5A992C
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 84

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $47.0383
168+ $18.7698
504+ $18.1416
1008+ $17.8323

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons