
* Images are for reference only
LM5017SD/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LM5017SD/NOPB
- JLCPCB Part #
- C364890
- Package
- WSON-8-EP(4x4)
- Description
- -40℃~+125℃@(TJ) 1 1MHz 600mA 7.5V~100V Buck Built-in Yes WSON-8-EP(4x4) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 13
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 13
In-stock Item Pricing
Qty Unit Price
1+
$3.4929
10+
$3.0189
30+
$2.7361
100+
$2.4518
500+
$2.3200
1000+
$2.2606
Related Products
Welcome back, may I help you?