
* Images are for reference only
TLV5606CDGK
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TLV5606CDGK
- JLCPCB Part #
- C1554563
- Package
- VSSOP-8-0.65mm
- Description
- 0.5LSB 0℃~+70℃ 1 10 2.7V~5.5V 20us Serial Voltage Buffer VSSOP-8-0.65mm Digital to Analog Converters (DAC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 80
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5956
10+
$1.3524
30+
$1.2011
80+
$1.0465
480+
$0.9757
960+
$0.9451
Related Products