This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

LM5008SD

Extended
Manufacturer
Texas Instruments
MFR.Part #
LM5008SD
JLCPCB Part #
C3190161
Package
WSON-8(4x4)
Description
-40℃~+125℃@(TJ) 1 2.5V~75V 350mA 600kHz 9.5V~95V Adjustable Buck Buck Built-in No WSON-8(4x4) DC-DC Converters ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 1000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $5.7722
200+ $2.2339
500+ $2.1566
1000+ $2.1179

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons