This website requires JavaScript.
no-image

* Images are for reference only

HPA00681DCKR

Extended
Manufacturer
Texas Instruments
MFR.Part #
HPA00681DCKR
JLCPCB Part #
C3747766
Package
SC-70-5
Description
-40℃~+125℃@(Tj) 1 1.2V~15V 24V 3.2uA 50mA 60dB@(100kHz) Adjustable Over Current Protection、Soft Start Positive SC-70-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 20

Full Reel: 3000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.4517
200+ $0.1748
500+ $0.1687
1000+ $0.1656

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons