
* Images are for reference only
LM5000-3MTC
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LM5000-3MTC
- JLCPCB Part #
- C3194382
- Package
- TSSOP-16
- Description
- -40℃~+125℃@(TJ) 1 1.35A 3.1V~40V 3.1V~80V 300kHz、700kHz Adjustable Boost、Buck-Boost Boost、Flyback Built-in No TSSOP-16 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 92
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$14.6894
200+
$5.6859
500+
$5.4851
1000+
$5.3871
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?