
* Images are for reference only
LM2653MTC-ADJ
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LM2653MTC-ADJ
- JLCPCB Part #
- C3194381
- Package
- TSSOP-16
- Description
- -40℃~+125℃@(TJ) 1 1.5A 1.5V~5V 300kHz 4V~14V Adjustable Buck Buck Built-in Yes TSSOP-16 DC-DC Converters
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.7381
200+
$3.7695
500+
$3.6373
1000+
$3.5712
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?