This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

LM49251TL/NOPB

Extended
Manufacturer
Texas Instruments
MFR.Part #
LM49251TL/NOPB
JLCPCB Part #
C2879594
Package
DSBGA-30
Description
-40℃~+85℃ 0.02% 1.15mA 1.37Wx2@8Ω 2-Channel 2.7V~5.5V 77dB 90% 94dB Automatic mute/no-noise switch、Enable/shutdown function、Overvoltage protection、Digitally programmable gain、Built-in audio processing Class D、Class G DSBGA-30 Audio Amplifiers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 15

Minimum: 1

Full Reel: 250

$0.01

Add To List

Available Order Qty: 15

In-stock Item Pricing

Qty Unit Price
1+ $4.1133
10+ $4.0170
30+ $3.9544
100+ $3.8902

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons