
TLV320AIC3253IYZKR
- Manufacturer
- MFR.Part #
- TLV320AIC3253IYZKR
- JLCPCB Part #
- C2651846
- Package
- DSBGA-25
- Description
- -40℃~+85℃ 1.1V~3.6V、1.26V~1.95V、1.5V~1.95V、1.9V~3.6V 8kHz~192kHz Encoder/decoder Serial、I2C、SPI DSBGA-25 Audio Interface ICs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Audio Interface ICs | |
| Manufacturer | Texas Instruments | |
| Package | DSBGA-25 | |
| Operating Temperature | -40℃~+85℃ | |
| Type | Encoder/decoder | |
| Voltage - Supply | 1.1V~3.6V、1.26V~1.95V、1.5V~1.95V、1.9V~3.6V | |
| Sampling Rate | 8kHz~192kHz | |
| Interface | Serial、I2C、SPI |

* Images are for reference only
TLV320AIC3253IYZKR
Extended- Manufacturer
- MFR.Part #
- TLV320AIC3253IYZKR
- JLCPCB Part #
- C2651846
- Package
- DSBGA-25
- Description
- -40℃~+85℃ 1.1V~3.6V、1.26V~1.95V、1.5V~1.95V、1.9V~3.6V 8kHz~192kHz Encoder/decoder Serial、I2C、SPI DSBGA-25 Audio Interface ICs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
TLV320AIC3253IYZKR
Extended- Manufacturer
- MFR.Part #
- TLV320AIC3253IYZKR
- JLCPCB Part #
- C2651846
- Package
- DSBGA-25
- Description
- -40℃~+85℃ 1.1V~3.6V、1.26V~1.95V、1.5V~1.95V、1.9V~3.6V 8kHz~192kHz Encoder/decoder Serial、I2C、SPI DSBGA-25 Audio Interface ICs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TLV320AIC3253IYZKR Specifications
TLV320AIC3253IYZKR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Audio Interface ICs | |
| Manufacturer | Texas Instruments | |
| Package | DSBGA-25 | |
| Operating Temperature | -40℃~+85℃ | |
| Type | Encoder/decoder | |
| Voltage - Supply | 1.1V~3.6V、1.26V~1.95V、1.5V~1.95V、1.9V~3.6V | |
| Sampling Rate | 8kHz~192kHz | |
| Interface | Serial、I2C、SPI |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TLV320AIC3253IYZKR. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TLV320AIC3253IYZKR Documents
TLV320AIC3253IYZKR datasheets or manufacturer documentation.
Datasheet: TLV320AIC3253IYZKR Datasheet (PDF)
TLV320AIC3253IYZKR Schematic Symbol & PCB Footprint
The TLV320AIC3253IYZKR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.