
* Images are for reference only
LM49101TM/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LM49101TM/NOPB
- JLCPCB Part #
- C2865418
- Package
- BGA-25(2x2)
- Description
- -40℃~+85℃ 1-Channel 1.3Wx1@8Ω 2.7V~5.5V Automatic mute/no-noise switch、Enable/disable function、Digital programmable gain BGA-25(2x2) Audio Amplifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.7734
250+
$2.2349
500+
$2.1562
1000+
$2.1177
Welcome back, may I help you?