
* Images are for reference only
LM77CIM-3/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LM77CIM-3/NOPB
- JLCPCB Part #
- C2869716
- Package
- SOIC-8
- Description
- 10bit 3V~5.5V 70ms I2C ±1.5℃ SOIC-8 Temperature Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 95
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.8588
200+
$1.1066
500+
$1.0681
1000+
$1.0488
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?