
* Images are for reference only
LM48901SQX/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LM48901SQX/NOPB
- JLCPCB Part #
- C4991183
- Package
- WQFN-32(5x5)
- Description
- -40℃~+85℃ 2.7V~5.5V 2.8Wx4@4Ω 4-Channel WQFN-32(5x5) Audio Amplifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 4500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.6036
200+
$2.1682
500+
$2.0927
1000+
$2.0558
Welcome back, may I help you?