
* Images are for reference only
LM4836LQ/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LM4836LQ/NOPB
- JLCPCB Part #
- C2866033
- Package
- WQFN-28-EP(5x5)
- Description
- -40℃~+85℃ 0.065% 15mA 2-Channel 2.7V~5.5V 74dB 93dB Automatic mute/no-noise switch、Enable/disable function、Configurable output topology、Built-in audio processing WQFN-28-EP(5x5) Audio Amplifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.0759
200+
$0.8044
500+
$0.7755
1000+
$0.7611
Welcome back, may I help you?