
* Images are for reference only
LM46002QPWPRQ1
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LM46002QPWPRQ1
- JLCPCB Part #
- C5219394
- Package
- HTSSOP-16
- Description
- -40℃~+125℃@(TJ) 1 1V~28V 2.2MHz 27uA 2A 3.5V~60V Adjustable Buck Buck Built-in Yes HTSSOP-16 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$6.6595
10+
$6.5037
30+
$6.4009
100+
$6.2964
Related Products
Welcome back, may I help you?