
* Images are for reference only
LM4540VH
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LM4540VH
- JLCPCB Part #
- C4990457
- Package
- TQFP-48(7x7)
- Description
- -40℃~+85℃ 3V~5.5V、4.2V~5.5V 48kHz Encoder/decoder Serial TQFP-48(7x7) Audio Interface ICs
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 250
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.4808
250+
$1.3471
500+
$1.3005
1000+
$1.2764
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?