
* Images are for reference only
CD74HCT563M
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- CD74HCT563M
- JLCPCB Part #
- C1523290
- Package
- SOIC-20-300mil
- Description
- -55℃~+125℃ 13ns 34ns 4.5V~5.5V 5ns 6mA 74HCT 8 8uA D Latch Tri-State SOIC-20-300mil Latches
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 25
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2110
10+
$1.0054
30+
$0.8930
100+
$0.7661
500+
$0.7083
1000+
$0.6826
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?