This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

LM3S615-IQN50-C2

Extended
Manufacturer
Texas Instruments
MFR.Part #
LM3S615-IQN50-C2
JLCPCB Part #
C6286750
Package
LQFP-48(7x7)
Description
10bit 34 3V~3.6V 50MHz ARM Cortex-M3 LQFP-48(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 250

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $21.1358
250+ $8.4335
500+ $8.1524
1000+ $8.0127
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons