
* Images are for reference only
LP2992AILD-1.8/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LP2992AILD-1.8/NOPB
- JLCPCB Part #
- C2873120
- Package
- WSON-6-EP(2.9x3.3)
- Description
- -40℃~+125℃@(Tj) 1 1.8V 16V 250mA 30uVrms 45dB@(1kHz) 800nA 850mV@(250mA) Fixed Over Current Protection、Over Temperature Protection、Enable、Short Circuit Protection Positive WSON-6-EP(2.9x3.3) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 50
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 50
In-stock Item Pricing
Qty Unit Price
1+
$2.3501
10+
$2.2905
30+
$2.2502
100+
$2.2100
Related Products
Welcome back, may I help you?