
* Images are for reference only
LM4040AIZ-5.0/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LM4040AIZ-5.0/NOPB
- JLCPCB Part #
- C1575280
- Package
- TO-92-3
- Description
- -40℃~+85℃@(Ta) 100ppm/℃ 15mA 35uVrms 5V 74uA 74uA Fixed Parallel ±0.1% TO-92-3 Voltage Reference ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1375
Minimum: 1
Full Reel: 1800
$0.01
Add To List
Available Order Qty: 1375
In-stock Item Pricing
Qty Unit Price
1+
$1.9700
10+
$1.7629
30+
$1.6168
100+
$1.4835
500+
$1.4225
1000+
$1.3984
Related Products
Welcome back, may I help you?