
* Images are for reference only
LM3S8C62-IQC80-A2
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LM3S8C62-IQC80-A2
- JLCPCB Part #
- C3209859
- Package
- LQFP-100(14x14)
- Description
- -40℃~+85℃ 12bit 32 Bit 3V~3.6V 46 512KB 64KB 80MHz ARM Cortex-M3 Built-in FLASH LQFP-100(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 90
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.8566
200+
$4.2025
500+
$4.0543
1000+
$3.9818
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?