This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

LM3S2620-EQC25-A2

Extended
Manufacturer
Texas Instruments
MFR.Part #
LM3S2620-EQC25-A2
JLCPCB Part #
C5751859
Package
LQFP-100(14x14)
Description
-40℃~+105℃ 128KB 2.25V~2.75V 25MHz 32 Bit 32KB 52 ARM Cortex-M3 Built-in FLASH LQFP-100(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 90

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $43.1455
180+ $17.2153
540+ $16.6416
990+ $16.3563

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons