
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | Texas Instruments | |
| Package | WSON-12(4x4) | |
| Operating Temperature | -40℃~+125℃ | |
| Vos - Input Offset Voltage | 20uV | |
| Input Offset Current(Ios) | 10pA | |
| Output Current | 250mA | |
| Input Offset Voltage Drift(Vos TC) | 400nV/℃ | |
| Slew Rate | 45V/us | |
| Gain Bandwidth Product | 10MHz | |
| Single supply | 8V~85V | |
| Common Mode Rejection Ratio(CMRR) | 140dB | |
| Rail to Rail | Rail-to-rail output | |
| Number of Channels | 1 | |
| Maximum Power Supply Range (Vdd-Vss) | 85V | |
| Input Voltage Noise Density | 7nV/√Hz@10kHz | |
| Quiescent Current | 3.25mA | |
| Features | Enable/shutdown function | |
| Ib - Input Bias Current | 1pA | |
| Dual Supply | -42.5V~-4V、4V~42.5V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
OPA593DNTT technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | Texas Instruments | |
| Package | WSON-12(4x4) | |
| Operating Temperature | -40℃~+125℃ | |
| Vos - Input Offset Voltage | 20uV | |
| Input Offset Current(Ios) | 10pA | |
| Output Current | 250mA | |
| Input Offset Voltage Drift(Vos TC) | 400nV/℃ | |
| Slew Rate | 45V/us | |
| Gain Bandwidth Product | 10MHz | |
| Single supply | 8V~85V | |
| Common Mode Rejection Ratio(CMRR) | 140dB | |
| Rail to Rail | Rail-to-rail output | |
| Number of Channels | 1 | |
| Maximum Power Supply Range (Vdd-Vss) | 85V | |
| Input Voltage Noise Density | 7nV/√Hz@10kHz | |
| Quiescent Current | 3.25mA | |
| Features | Enable/shutdown function | |
| Ib - Input Bias Current | 1pA | |
| Dual Supply | -42.5V~-4V、4V~42.5V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the OPA593DNTT. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

OPA593DNTT datasheets or manufacturer documentation.
Datasheet: OPA593DNTT Datasheet (PDF)
The OPA593DNTT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.