
* Images are for reference only
LM3880MFE-1AA/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LM3880MFE-1AA/NOPB
- JLCPCB Part #
- C2650186
- Package
- SOT-23-6
- Description
- -40℃~+125℃ 2.7V~5.5V 25uA 3 Open-drain Voltage monitor SOT-23-6 Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 409
Minimum: 1
Full Reel: 250
$0.01
Add To List
Available Order Qty: 408
In-stock Item Pricing
Qty Unit Price
1+
$0.8721
10+
$0.7196
30+
$0.6425
250+
$0.5284
500+
$0.4835
1000+
$0.4594
Related Products
Welcome back, may I help you?