
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | Texas Instruments | |
| Package | PDIP-14 | |
| Operating Temperature | 0℃~+70℃ | |
| Vos - Input Offset Voltage | 2mV | |
| Input Offset Current(Ios) | 60pA | |
| Input Offset Voltage Drift(Vos TC) | 700nV/℃ | |
| Slew Rate | 40V/ms | |
| Gain Bandwidth Product | 85kHz | |
| Single supply | 1.4V~16V | |
| Common Mode Rejection Ratio(CMRR) | 77dB | |
| Rail to Rail | Rail-to-Rail Input | |
| Number of Channels | 4 | |
| Input Voltage Noise Density | 25nV/√Hz@1kHz | |
| Maximum Power Supply Range (Vdd-Vss) | 16V | |
| Quiescent Current | 40uA | |
| Features | ESD protection | |
| Ib - Input Bias Current | 60pA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TLC25L4BCN technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | Texas Instruments | |
| Package | PDIP-14 | |
| Operating Temperature | 0℃~+70℃ | |
| Vos - Input Offset Voltage | 2mV | |
| Input Offset Current(Ios) | 60pA | |
| Input Offset Voltage Drift(Vos TC) | 700nV/℃ | |
| Slew Rate | 40V/ms | |
| Gain Bandwidth Product | 85kHz | |
| Single supply | 1.4V~16V | |
| Common Mode Rejection Ratio(CMRR) | 77dB | |
| Rail to Rail | Rail-to-Rail Input | |
| Number of Channels | 4 | |
| Input Voltage Noise Density | 25nV/√Hz@1kHz | |
| Maximum Power Supply Range (Vdd-Vss) | 16V | |
| Quiescent Current | 40uA | |
| Features | ESD protection | |
| Ib - Input Bias Current | 60pA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TLC25L4BCN. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TLC25L4BCN datasheets or manufacturer documentation.
Datasheet: TLC25L4BCN Datasheet (PDF)
The TLC25L4BCN schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.